HellermannTyton 3.2 mm ID Natural, Black, Rubber, Aluminium P-Clip

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€130.51

(exc. VAT)

€160.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 01 January 2027
  • Plus 8 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€130.51€1.305
5 - 9€123.98€1.24
10 - 29€117.46€1.175
30 +€109.63€1.096

*price indicative

RS Stock No.:
232-0031
Distrelec Article No.:
301-60-597
Mfr. Part No.:
211-15040 ALU4C-AL/CR-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Closed Inside Diameter

3.2mm

Product Type

P-Clip

Width

16.3mm

Material

Aluminium

Coating Material

Rubber

Colour

Natural, Black

Mounting Hole Diameter

5.2 mm

Standards/Approvals

HF, RoHS, LFH

COO (Country of Origin):
DE

Fixing brackets with protective profile


Aluminium brackets with protective profile are non-slip, absorb vibration and noise, eliminate notch effects and have good insulating properties. Particularly suitable for use in outdoor installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy