HellermannTyton 19.1 mm ID Black, Natural, Rubber, Aluminium P-Clip

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€209.40

(exc. VAT)

€257.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€209.40€2.094
5 - 9€198.94€1.989
10 - 29€188.46€1.885
30 +€175.90€1.759

*price indicative

RS Stock No.:
232-0154
Distrelec Article No.:
301-60-582
Mfr. Part No.:
211-15140 ALU14C-AL/CR-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

P-Clip

Closed Inside Diameter

19.1mm

Width

16.3mm

Coating Material

Rubber

Material

Aluminium

Colour

Black, Natural

Mounting Hole Diameter

5.2 mm

Standards/Approvals

RoHS, LFH, HF

COO (Country of Origin):
DE

Fixing brackets with protective profile


Aluminium brackets with protective profile are non-slip, absorb vibration and noise, eliminate notch effects and have good insulating properties. Particularly suitable for use in outdoor installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy