JCS 48 mm ID Grey, TPV Thermoplastic High Temperature Resistance, 304 Stainless Steel P-Clip

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

€99.80

(exc. VAT)

€122.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€99.80€3.992
5 - 9€94.80€3.792
10 - 29€89.80€3.592
30 +€83.83€3.353

*price indicative

RS Stock No.:
268-1493
Mfr. Part No.:
PCSH48RS
Manufacturer:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Closed Inside Diameter

48mm

Product Type

P-Clip

Width

12.6mm

Coating Material

TPV Thermoplastic High Temperature Resistance

Material

304 Stainless Steel

Colour

Grey

Mounting Hole Diameter

6.6 mm

Finish

Grey

Standards/Approvals

BS 5315

RoHS Status: Exempt

COO (Country of Origin):
GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE liner is available for both standard and high temperature applications.

UV and ozone resistant TPE rubber liner absorbs vibration

Special strengthening rib

Best corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy