RS Better World

Tesa White 60418 Packing Tape, 132 m x 50mm

Subtotal (1 unit)*

€4.70

(exc. VAT)

€5.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
207-739
Mfr. Part No.:
60418-00002-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

PET

Width

50mm

Length

132m

Thickness

36μm

Colour

White

Dispenser Type

Automatic

Elongation at Break

120%

Adhesive Material

Synthetic Rubber

Trade Name

60418

Tensile Strength

38N/cm

Adhesion Strength

6N/cm

Standards/Approvals

UNI EN ISO 14021:2021

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Packing Tape, 50mm Width, 132m Length - 60418-00002-00


This white packing tape provides a Durable sealing solution for automated and manual packaging in industrial settings. It combines a PET backing with a pressure-sensitive synthetic rubber adhesive to deliver secure closure performance suited to high-throughput operations and routine shipping tasks.

Features and Benefits:


• PET backing delivers high tensile strength for heavy loads
• 38N/cm tensile force supports robust package integrity
• 6N/cm adhesion secures boxes on varied surfaces
• 0.036mm thickness balances conformability and tear resistance
• Compatible with automatic dispensers for efficient application

Applications


• Suitable for automated case sealing lines in electronics manufacturing
• Ideal for securing cable reels and component crates in electrical workshops
• Used for packing spare parts in mechanical maintenance facilities
• Can be used for shipping finished assemblies from production floors
• Used with automatic dispensers in high-volume dispatch areas

How does the tape behave under dynamic strain during transit?


Its 120% elongation allows the film to stretch under load, reducing stress concentration at Seals and lowering the chance of breakage during vibration or impact.

Will the adhesive bond to coated or slightly dusty surfaces?


The synthetic rubber adhesive achieves an initial tack adequate for many substrates and maintains contact under moderate surface contamination typical in industrial environments.

What characteristic of the backing improves handling on automatic applicators?


The PET backing’s dimensional stability and thin profile ensure reliable feed and consistent unwind on high-speed dispensing equipment.

Is there any environmental labelling associated with the product?


It carries an eco-labelling standard reference that aligns with recognised environmental declaration practices for material information.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy