Tesa Transparent, White, Brown 4280 Packing Tape, 132 m x 50mm
- RS Stock No.:
- 652-846
- Mfr. Part No.:
- 04280-00040-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.74 |
*price indicative
- RS Stock No.:
- 652-846
- Mfr. Part No.:
- 04280-00040-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 132m | |
| Thickness | 42μm | |
| Colour | Transparent, White, Brown | |
| Dispenser Type | Manual | |
| Elongation at Break | 145% | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 4280 | |
| Tensile Strength | 40N/cm | |
| Adhesion Strength | 4.8N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 132m | ||
Thickness 42μm | ||
Colour Transparent, White, Brown | ||
Dispenser Type Manual | ||
Elongation at Break 145% | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 4280 | ||
Tensile Strength 40N/cm | ||
Adhesion Strength 4.8N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Self-adhesive tape features a 25 μm polypropylene film backing with a synthetic rubber adhesive. It is ideal for sealing and packaging light to medium-weight cartons. The tape performs best when applied in moderate temperatures and indoor environments, ensuring reliable adhesion and durability.
Easy unwinding
Suitable for manual application, and is compatible with any handheld dispenser
Packing tape shows excellent adhesive properties on both polar and non-polar surfaces
Related links
- Tesa Brown 4280 Packing Tape, 132 m x 50mm
- Tesa Brown 4280 Packing Tape, 66 m x 48mm
- Tesa Brown 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 1 km x 50mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 60418 Thin Recycled PET Packaging Tape, 132 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 132 m x 50mm
