Tesa Transparent 60418 Thin Recycled PET Packaging Tape, 132 m x 50mm
- RS Stock No.:
- 207-783
- Mfr. Part No.:
- 60418-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €4.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-783
- Mfr. Part No.:
- 60418-00000-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Thin Recycled PET Packaging Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Width | 50mm | |
| Length | 132m | |
| Thickness | 36μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 120% | |
| Adhesion Strength | 6N/cm | |
| Trade Name | 60418 | |
| Tensile Strength | 38N/cm | |
| Standards/Approvals | UNI EN ISO 14021:2021 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Thin Recycled PET Packaging Tape | ||
Backing Material Polyethylene Terephthalate | ||
Width 50mm | ||
Length 132m | ||
Thickness 36μm | ||
Colour Transparent | ||
Dispenser Type Automatic | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 120% | ||
Adhesion Strength 6N/cm | ||
Trade Name 60418 | ||
Tensile Strength 38N/cm | ||
Standards/Approvals UNI EN ISO 14021:2021 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Thin Recycled PET Packaging Tape, 50mm Width, 132m Length - 60418-00000-00
Features and Benefits:
• 120% elongation at break absorbs shock during transit
• 38 N/cm tensile strength resists tearing under load
• 0.036mm backing thickness maintains smooth unwind and feed
• 50mm width suits standard automated sealing heads
• 132m roll length reduces changeovers on production lines
Applications
• Ideal for packaging electronic components for shipment
• Used for securing electrical assemblies in distribution
• Can be used for mechanical spare parts consignment packing
What adhesive technology ensures bond performance on different substrates?
How does the backing material affect temperature and dimensional stability?
How does the tape perform with automatic dispensers in continuous operation?
Related links
- Tesa Brown 60418 Packaging Tape, 132 m x 50mm
- Tesa White 60418 Packing Tape, 132 m x 50mm
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 100 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 4591 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4559 Packing Tape, 50 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 1.25 km x 50mm
