Tesa White, Transparent 4120 Packing Tape, 66 m x 38mm
- RS Stock No.:
- 207-842
- Mfr. Part No.:
- 04120-00007-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.07 |
*price indicative
- RS Stock No.:
- 207-842
- Mfr. Part No.:
- 04120-00007-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 38mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Pre-printed | Yes | |
| Colour | White, Transparent | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 75% | |
| Adhesive Material | Rubber | |
| Tensile Strength | 43N/cm | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4120 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 38mm | ||
Length 66m | ||
Thickness 49μm | ||
Pre-printed Yes | ||
Colour White, Transparent | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 75% | ||
Adhesive Material Rubber | ||
Tensile Strength 43N/cm | ||
Adhesion Strength 2N/cm | ||
Trade Name 4120 | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 38mm Width, 66m Length - 04120-00007-00
This packing tape is designed for sealing and securing packaged goods in industrial and commercial environments. It uses a natural rubber adhesive and a PVC film backing to provide reliable closure for boxes and parcels, and is available in white and transparent options to suit different visibility needs.
Features and Benefits:
• 43N/cm tensile strength delivers consistent load resistance
• 2N/cm adhesion ensures firm contact with corrugated surfaces
• 75% elongation at break absorbs shock during transit
• 0.049mm thickness offers a Compact profile with performance
• Compatible with automatic and manual dispensers for fast application
• 2N/cm adhesion ensures firm contact with corrugated surfaces
• 75% elongation at break absorbs shock during transit
• 0.049mm thickness offers a Compact profile with performance
• Compatible with automatic and manual dispensers for fast application
Applications
• Suitable for sealing shipping cartons in warehouses
• Used for parcel preparation in distribution centres
• Ideal for general-purpose box closure in fulfilment operations
• Can be used for visibility-sensitive packaging with clear option
• Used where regulatory adherence is required in handling areas
• Used for parcel preparation in distribution centres
• Ideal for general-purpose box closure in fulfilment operations
• Can be used for visibility-sensitive packaging with clear option
• Used where regulatory adherence is required in handling areas
What backing material provides the tapes structural support?
A polyvinyl chloride film serves as the tape backing to maintain dimensional stability and surface integrity.
Which adhesive compound is applied to ensure bond performance?
A natural rubber adhesive is used to provide tack and adhesion to typical packaging substrates.
How long is each roll and what widths are available?
Each roll measures 66 m in length and is supplied at a width of 38 mm.
Which standards are referenced for material compliance?
The tape meets RoHS requirements and is designated against ANSI/ESD S20.20:2021.
Are there presentation options for labelling or appearance?
The tape is available pre-printed and comes in white and transparent colour options.
