Tesa Transparent, White 4120 Packaging Tape, 66 m x 38mm
- RS Stock No.:
- 207-855
- Mfr. Part No.:
- 04120-00041-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- Plus 144 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.07 |
*price indicative
- RS Stock No.:
- 207-855
- Mfr. Part No.:
- 04120-00041-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 38mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Pre-printed | Yes | |
| Colour | Transparent, White | |
| Elongation at Break | 75% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2N/cm | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 38mm | ||
Length 66m | ||
Thickness 49μm | ||
Pre-printed Yes | ||
Colour Transparent, White | ||
Elongation at Break 75% | ||
Adhesive Material Rubber | ||
Adhesion Strength 2N/cm | ||
Tensile Strength 43N/cm | ||
Trade Name 4120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 38mm Width, 66m Length - 04120-00041-00
This packaging tape is a PVC film adhesive tape designed for sealing and securing cartons and parcels in industrial and commercial settings. It combines a clear or white backing with a pressure-sensitive natural rubber adhesive to provide consistent tack across a range of handling conditions. The product is supplied on a 66 m roll for continuous use in packing operations.
Features and Benefits:
• 43 N/cm tensile strength delivers Durable resistance to breakage
• 2 N/cm adhesion strength ensures a firm initial bond to surfaces
• 75% elongation at break provides stretch for secure sealing
• 0.049 mm thickness offers a low-profile seal for neat finishes
• Natural rubber adhesive enables strong tack on corrugated board
• 2 N/cm adhesion strength ensures a firm initial bond to surfaces
• 75% elongation at break provides stretch for secure sealing
• 0.049 mm thickness offers a low-profile seal for neat finishes
• Natural rubber adhesive enables strong tack on corrugated board
Applications
• Suitable for high-volume carton sealing in packing lines
• Used with manual or automated dispensers for parcel preparation
• Ideal for clear labelling where product visibility is required
• Can be used for bundling light components before dispatch
• Used with manual or automated dispensers for parcel preparation
• Ideal for clear labelling where product visibility is required
• Can be used for bundling light components before dispatch
What backing materials affect tear and unwind behaviour?
The backing uses polyvinyl chloride film which controls tear direction and provides steady unwind tension.
How does the adhesive perform on corrugated surfaces?
The natural rubber adhesive develops immediate tack and maintains contact under typical handling stresses.
What options are available for tape appearance?
The product is offered in transparent and white backing variants to suit visibility or concealment needs.
How long is a standard roll for uninterrupted packing tasks?
Each roll measures 66 m in length to reduce frequent roll changes during operations.
