Tesa White, Transparent 4120 Packaging Tape, 66 m x 25mm
- RS Stock No.:
- 207-847
- Mfr. Part No.:
- 04120-00005-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.71 |
*price indicative
- RS Stock No.:
- 207-847
- Mfr. Part No.:
- 04120-00005-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Colour | White, Transparent | |
| Elongation at Break | 75% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4120 | |
| Adhesion Strength | 2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 25mm | ||
Length 66m | ||
Thickness 49μm | ||
Colour White, Transparent | ||
Elongation at Break 75% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 43N/cm | ||
Trade Name 4120 | ||
Adhesion Strength 2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 25mm Width, 66m Length - 04120-00005-00
This packaging tape is designed for secure sealing and bundling tasks across industrial and warehouse environments. It combines a PVC film backing with a natural rubber adhesive to provide consistent tack and surface conformity for routine packing operations. Available in transparent and white variants, it is supplied on a single roll intended for general-purpose use.
Features and Benefits:
• PVC film backing provides dimensional stability under tension
• Natural rubber adhesive ensures reliable initial tack
• High tensile strength supports heavy-duty load retention
• Elastic behaviour allows stretchable recovery during handling
• Low thickness enables neat, low-profile sealing
• Natural rubber adhesive ensures reliable initial tack
• High tensile strength supports heavy-duty load retention
• Elastic behaviour allows stretchable recovery during handling
• Low thickness enables neat, low-profile sealing
Applications
• Suitable for carton sealing where visible contents matter
• Ideal for warehouse bundling requiring Strong Hold
• Used for transit packing needing flexible adhesion
• Can be used for labelling protection and edge sealing
• Suitable for manual or dispenser-applied packing lines
• Ideal for warehouse bundling requiring Strong Hold
• Used for transit packing needing flexible adhesion
• Can be used for labelling protection and edge sealing
• Suitable for manual or dispenser-applied packing lines
What materials make up the tape construction?
The tape combines a polyvinyl chloride film backing with a natural rubber-based adhesive.
How does it perform under load when stretched?
It exhibits elongation at break of 75% allowing extension before rupture and controlled recoil.
What measurable resistance does the backing offer to tension?
The backing delivers a tensile strength of 43 N/cm providing resistance to longitudinal forces.
What are the available appearance options?
It is offered in a white finish and a transparent finish to suit different visibility requirements.
What roll length and width are supplied for continuous application?
Each roll is provided in a 66 m length and a 25 mm width for standard dispensing.
