Tesa White 4591 Packing Tape, 50 m x 100mm
- RS Stock No.:
- 636-729
- Mfr. Part No.:
- 04591-00010-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€28.85
(exc. VAT)
€35.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.85 |
*price indicative
- RS Stock No.:
- 636-729
- Mfr. Part No.:
- 04591-00010-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Width | 100mm | |
| Length | 50m | |
| Thickness | 115μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 4% | |
| Trade Name | 4591 | |
| Tensile Strength | 250N/cm | |
| Adhesion Strength | 9.5N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Width 100mm | ||
Length 50m | ||
Thickness 115μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 4% | ||
Trade Name 4591 | ||
Tensile Strength 250N/cm | ||
Adhesion Strength 9.5N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa General Purpose Cross Filament Tape is based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletizing, and fixing applications. The synthetic rubber adhesive system ensures a secure bond to various substrates, even to non-polar surfaces like PE and PP. The tape also provides excellent adhesion to a variety of corrugated and solid board surfaces.
It is tear resistant
It features a very high tack and a short dwell time
It combines good longitudinal tensile strength
Related links
- Tesa White 66 m x 19mm
- Tesa Transparent 4591 Packing Tape, 50 m x 19mm
- Tesa 4549 4549 Cloth Tape White
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Red 60404 Packing Tape, 66 m x 30mm
- Tesa Transparent 4104 Colored Packing Tape, 66 m x 6mm
- Tesa Chamois 51432 Packing Tape, 100 m x 12mm
- Tesa White 4713 Packing Tape, 50 m x 50mm
