Tesa White, Transparent 4124 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 207-836
- Mfr. Part No.:
- 04124-00010-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 238 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.93 |
*price indicative
- RS Stock No.:
- 207-836
- Mfr. Part No.:
- 04124-00010-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Pre-printed | Yes | |
| Colour | White, Transparent | |
| Dispenser Type | Automatic Sealing, Hand Dispenser | |
| Elongation at Break | 60% | |
| Adhesive Material | Rubber | |
| Tensile Strength | 60N/cm | |
| Trade Name | 4124 | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 19mm | ||
Length 66m | ||
Thickness 65μm | ||
Pre-printed Yes | ||
Colour White, Transparent | ||
Dispenser Type Automatic Sealing, Hand Dispenser | ||
Elongation at Break 60% | ||
Adhesive Material Rubber | ||
Tensile Strength 60N/cm | ||
Trade Name 4124 | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 66m Length, 19mm Width - 04124-00010-00
This packing tape is designed for secure carton and parcel sealing in commercial and industrial settings. It combines a polyvinyl chloride film backing with a natural rubber adhesive that supports automated and hand-fed dispensers, providing a practical solution for repetitive sealing tasks where controlled adhesion and flexibility are required.
Features and Benefits:
• Natural rubber adhesive delivers 3.2N/cm adhesion strength for fast bonding
• PVC film backing provides consistent surface uniformity during application
• High tensile capacity of 60N/cm reduces risk of tape breakage under strain
• Thin construction at 0.065mm aids neat layering and reduces bulk build-up
• Elongation at break 60% allows stretch during handling to prevent splitting
• PVC film backing provides consistent surface uniformity during application
• High tensile capacity of 60N/cm reduces risk of tape breakage under strain
• Thin construction at 0.065mm aids neat layering and reduces bulk build-up
• Elongation at break 60% allows stretch during handling to prevent splitting
Applications
• Suitable for automated sealing dispenser tape roll environments
• Used with hand dispenser packing tape 19mm in despatch bays
• Ideal for sealing mixed-weight carton and parcel shipments
• Can be used for pre-printed packing tape RoHS-compliant labelling tasks
• Used for operations requiring ANSI/ESD S20.20 packing tape compatibility
• Used with hand dispenser packing tape 19mm in despatch bays
• Ideal for sealing mixed-weight carton and parcel shipments
• Can be used for pre-printed packing tape RoHS-compliant labelling tasks
• Used for operations requiring ANSI/ESD S20.20 packing tape compatibility
What colours are available for Visual or coded sealing?
The product is supplied in white and transparent finishes for Visual differentiation.
Which dispensers are compatible for high-volume lines?
It is suitable for automatic sealing systems and standard hand dispensers.
What standards and environmental restrictions apply to this tape?
It conforms to RoHS and meets ANSI/ESD S20.20:2021 requirements.
How long is each roll for continuous use before replacement?
Each roll provides 66m of tape for extended application runs.
What width is offered for standard carton sealing operations?
The tape is available at 19mm width for common packing workflows.
