Tesa Clear 4578 Packing Tape

Subtotal (1 unit)*

€10.56

(exc. VAT)

€12.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.56

*price indicative

RS Stock No.:
636-752
Mfr. Part No.:
04578-00012-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyethylene Terephthalate

Thickness

175μm

Colour

Clear

Adhesive Material

Synthetic Rubber

Adhesion Strength

8N/cm

Tensile Strength

230N/cm

Trade Name

4578

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 4578 Tape is a bidirectional filament tape based on a polypropylene film laminated to polyester filaments. Its flexible fibres show a very good longitudinal and transverse tensile strength including resistance against tearing and breaking when bent.

Synthetic rubber adhesive system

Excellent adhesion to a variety of corrugated and solid board surfaces

Related links