Tesa Clear 4578 Packing Tape
- RS Stock No.:
- 636-751
- Mfr. Part No.:
- 04578-00005-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.14 |
*price indicative
- RS Stock No.:
- 636-751
- Mfr. Part No.:
- 04578-00005-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 175μm | |
| Colour | Clear | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 230N/cm | |
| Trade Name | 4578 | |
| Adhesion Strength | 8N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 175μm | ||
Colour Clear | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 230N/cm | ||
Trade Name 4578 | ||
Adhesion Strength 8N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4578 Tape is a bidirectional filament tape based on a polypropylene film laminated to polyester filaments. Its flexible fibres show a very good longitudinal and transverse tensile strength including resistance against tearing and breaking when bent.
Synthetic rubber adhesive system
Excellent adhesion to a variety of corrugated and solid board surfaces
Related links
- Tesa 4578 Clear Packing Tape
- Tesa Tesa 4578 Transparent Packing Tape, 50m x 50mm
- Tesa 60412 Brown Packing Tape, 66m x 50mm
- Tesa 4120 Transparent Packing Tape, 66m x 25mm
- Tesa 4713 White Packing Tape, 50m x 75mm
- Tesa Tesa 4122 Transparent Packing Tape, 66m x 19mm
- Tesa 4590 Clear Packing Tape, 50m x 19mm
- Tesa 53327 Transparent Strapping Tape, 50m x 48mm
