Tesa Clear 4590 Packing Tape, 50 m x 19mm
- RS Stock No.:
- 636-753
- Mfr. Part No.:
- 04590-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.81 |
*price indicative
- RS Stock No.:
- 636-753
- Mfr. Part No.:
- 04590-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Fibreglass Polyethylene Terephthalate (PET) Film | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 105μm | |
| Colour | Clear | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 250N/cm | |
| Trade Name | 4590 | |
| Adhesion Strength | 9N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Fibreglass Polyethylene Terephthalate (PET) Film | ||
Width 19mm | ||
Length 50m | ||
Thickness 105μm | ||
Colour Clear | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 250N/cm | ||
Trade Name 4590 | ||
Adhesion Strength 9N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa 4590 tape is a general purpose unidirectional filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletizing, and fixing applications.
Tear resistant
Very high tack and a short dwell time
Good longitudinal tensile strength with very low elongation
Related links
- Tesa White 4590 Packing Tape, 50 m x 38mm
- Tesa Transparent 4591 Packing Tape, 50 m x 19mm
- Tesa Transparent 4559 Packing Tape, 50 m x 50mm
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa Brown 60408 Packing Tape, 50 m x 50mm
- Tesa Brown 4513 Packing Tape, 50 m x 50mm
- Tesa Red 60404 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
