Tesa Brown 4280 Packing Tape, 100 m x 48mm

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
646-914
Mfr. Part No.:
04280-00012-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

48mm

Length

100m

Thickness

42μm

Colour

Brown

Dispenser Type

Manual, Hand Dispenser

Adhesive Material

Synthetic Rubber

Elongation at Break

145%

Tensile Strength

40N/cm

Trade Name

4280

Adhesion Strength

4.8N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Self-adhesive tape based on a 25μm PP film with synthetic rubber adhesive. Ideal for sealing and packaging light to medium-weight cartons. Tesa 4280 performs best in moderate temperatures and indoor environments. Offers reliable adhesion and smooth application.

The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser

The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast

The packing tape shows excellent adhesive properties on both polar and non polar surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy