Tesa Transparent 4204 PV0 Packing Tape, 33 m x 19mm
- RS Stock No.:
- 665-030
- Mfr. Part No.:
- 04204-00004-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
Limited stock
- Plus 75 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.88 |
*price indicative
- RS Stock No.:
- 665-030
- Mfr. Part No.:
- 04204-00004-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 19mm | |
| Length | 33m | |
| Thickness | 52μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic | |
| Elongation at Break | 75% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4204 PV0 | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 19mm | ||
Length 33m | ||
Thickness 52μm | ||
Colour Transparent | ||
Dispenser Type Automatic | ||
Elongation at Break 75% | ||
Adhesive Material Rubber | ||
Adhesion Strength 2N/cm | ||
Trade Name 4204 PV0 | ||
Tensile Strength 40N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4204 Tape is based on a stable PVC backing, coated with a natural rubber adhesive. The natural rubber adhesive mass offers excellent adhesion properties to a large number of different surfaces, both polar and non-polar. The adhesive also features a high tack and high initial bond, needing only a short time until reaching final adhesive power. Handling and usage is convenient, as tesa 4204 tape can generally be used on all common desk dispensers and can be removed after use without leaving any residues behind.
Humidity resistance
Low noise unwinding
Suitable for automatic application
Related links
- Tesa Transparent 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa White 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent 4204 Packaging Tape, 66 m x 25mm
- Tesa Transparent 4280 PV0 Packing Tape, 66 m x 48mm
