Tesa Transparent 4204 Packaging Tape, 66 m x 25mm

Subtotal (1 unit)*

€5.36

(exc. VAT)

€6.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.36

*price indicative

RS Stock No.:
207-859
Mfr. Part No.:
04204-00112-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packaging Tape

Backing Material

Polypropylene

Width

25mm

Length

66m

Thickness

52μm

Colour

Transparent

Elongation at Break

150%

Adhesive Material

Acrylic

Trade Name

4204

Adhesion Strength

2.8N/cm

Tensile Strength

50N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa transparent packaging tape is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.

The ageing stability allows long storage times

Reduces the risk of adhesive residues after removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy