Tesa Transparent 4280 PV0 Packing Tape, 66 m x 48mm
- RS Stock No.:
- 191-798
- Mfr. Part No.:
- 04280-00030-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€39.66
(exc. VAT)
€48.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.66 |
*price indicative
- RS Stock No.:
- 191-798
- Mfr. Part No.:
- 04280-00030-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 48mm | |
| Length | 66m | |
| Thickness | 42μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 145% | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 40N/cm | |
| Trade Name | 4280 PV0 | |
| Adhesion Strength | 4.8N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 48mm | ||
Length 66m | ||
Thickness 42μm | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 145% | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 40N/cm | ||
Trade Name 4280 PV0 | ||
Adhesion Strength 4.8N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa self adhesive tape based on a 25μm PP-film and a synthetic rubber adhesive. The tape is ideal for sealing and packaging of light- and medium-weight cartons. This tapes performs best when applied in moderate temperatures and indoor settings. The backing is made up of PP film.
Manual and automatic sealing
Easy unwinding
Fast and precise positioning
Excellent properties on both polar and non-polar surfaces
Related links
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 PP Shipping Tape for Carton Sealing, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4280 Carton Sealing Tape, 100 m x 48mm
- Tesa Tesa 4280 PV0 Transparent Packing Tape, 66m x 25mm
- Tesa Transparent 4263 PV0 Packing Tape, 66 m x 48mm
- Tesa Brown 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4204 PV0 Packing Tape, 66 m x 9mm
