3M Brown Scotch® 375E Packaging Tape, 66 m x 50mm
- RS Stock No.:
- 834-246
- Mfr. Part No.:
- 7000095715
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.12 | €5.52 |
*price indicative
- RS Stock No.:
- 834-246
- Mfr. Part No.:
- 7000095715
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 73μm | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 180% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 5.5N/cm | |
| Trade Name | Scotch® 375E | |
| Tensile Strength | 75N/cm | |
| Standards/Approvals | BRCGS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 73μm | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 180% | ||
Adhesive Material Rubber | ||
Adhesion Strength 5.5N/cm | ||
Trade Name Scotch® 375E | ||
Tensile Strength 75N/cm | ||
Standards/Approvals BRCGS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch High Performance Box Sealing Tape 375E is designed for securing a variety of boxes and cartons, particularly those with high recycled content. It offers robust performance in demanding shipping environments.
Utilises hot melt, solvent-free adhesive for permanent bonds
Polypropylene film backing resists splitting and absorbs impact shock
Provides high moisture, abrasion, and split resistance
Ideal for use on over-packed and heavy-weight packages