3M Brown, Yellow Scotch® 6890 Packaging Tape, 66 m x 50mm
- RS Stock No.:
- 834-226
- Mfr. Part No.:
- 7000095238
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
€41.84
(exc. VAT)
€51.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.84 | €6.973 |
*price indicative
- RS Stock No.:
- 834-226
- Mfr. Part No.:
- 7000095238
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Colour | Brown, Yellow | |
| Adhesive Material | Rubber Resin | |
| Elongation at Break | 75% | |
| Trade Name | Scotch® 6890 | |
| Adhesion Strength | 2.5N/cm | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | AFERA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride | ||
Width 50mm | ||
Length 66m | ||
Thickness 50μm | ||
Colour Brown, Yellow | ||
Adhesive Material Rubber Resin | ||
Elongation at Break 75% | ||
Trade Name Scotch® 6890 | ||
Adhesion Strength 2.5N/cm | ||
Tensile Strength 60N/cm | ||
Standards/Approvals AFERA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch Performance Low Noise Box Sealing Tape is engineered to provide an effective sealing solution for lightweight applications, delivering a reliable performance with reduced noise during use.
Resists splitting and absorbs impact shock during application
Constructed with a polypropylene film backing for durability
Provides a low-noise unwind to enhance work area comfort
Offers dependable adhesion for non-critical lightweight packaging
Related links
- 3M Brown 66 m x 50mm
- 3M Brown 66 m x 48mm
- 3M Brown Tartan 305 Packaging Tape, 66 m x 50mm
- 3M Brown Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Clear Tartan 305 Packaging Tape, 66 m x 50mm
- 3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Yellow 60404 Premium Packaging Tape, 66 m x 50mm