Tesa White 64294 Packing Tape, 50 m x 50mm

Subtotal (1 unit)*

€11.91

(exc. VAT)

€14.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€11.91

*price indicative

RS Stock No.:
636-743
Mfr. Part No.:
64294-00029-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Mono-Oriented Polypropylene

Width

50mm

Length

50m

Thickness

107μm

Colour

White

Trade Name

64294

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Low temperature compatible tensilized residue-free strapping tape with a special natural rubber adhesive system. When removing it at temperatures below 0°C, slow peel speed is recommended. It is specially designed for safe fixation of goods during all types of transport. It provides a secure bond to various surfaces and can be removed without adhesive residue or delamination at low temperatures down to -10°C.

It offers excellent low temperature compatibility

No discolouration yes

Residue free removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy