RS Better World

Tesa Brown 60013 Packing Tape, 300 m x 50mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.76

(exc. VAT)

€82.11

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 157 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€66.76
15 - 39€64.09
40 +€61.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-6641
Mfr. Part No.:
60013-00001-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

50mm

Length

300m

Thickness

210μm

Pre-printed

No

Colour

Brown

Dispenser Type

Automatic, Manual

Elongation at Break

6%

Adhesive Material

Synthetic Rubber

Adhesion Strength

12N/cm

Trade Name

60013

Tensile Strength

125N/cm

Standards/Approvals

INGEDE12

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES

Tesa Packing Tape, 300m Length, 50mm Width - 60013-00001-00


This packing tape is a paper-backed closure solution designed for sealing boxes and parcels in industrial settings. It combines a paper substrate with a synthetic rubber adhesive to deliver dependable bonding for repetitive packing tasks. Supplied in a long roll length, it suits operations that require extended run times between replacements and can be used with manual or automatic cutters.

Features and Benefits:


• 125 N/cm tensile strength provides robust resistance to rupture
• 6% elongation at break allows controlled stretch under load
• 210μm backing thickness improves tear resistance during handling
• 50mm width supports secure sealing across standard carton flaps
• Synthetic rubber adhesive ensures consistent tack on corrugated surfaces

Applications


• Suitable for sealing shipping cartons in automated packing lines
• Ideal for securing electrical component shipments for transit
• Used with manual dispensers for small-batch assembly operations
• Can be used for bundling mechanical parts prior to storage
• Suitable for repetitive packing in electronics distribution centres

What dispenser types are compatible for high-throughput environments?


It is compatible with both automatic and manual dispensers, allowing integration into mechanised sealing machines or handheld tape guns depending on throughput requirements.

How does the backing material affect post-application handling?


The paper backing offers a fibrous surface that reduces slippage and permits easier folding of flaps, while still providing sufficient surface integrity for labels and handling.

Can this tape support long runs without frequent reel changes?


With a roll length of 300 m, it reduces downtime by extending operational intervals between replacements on packing lines.

Is there an environmental certification associated with the backing?


The paper backing carries FSC certification, indicating the Fibre source meets specified forest management standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy