Tesa Brown 60013 Packing Tape, 25 m x 50mm
- RS Stock No.:
- 652-867
- Mfr. Part No.:
- 60013-00000-10
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-867
- Mfr. Part No.:
- 60013-00000-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 210μm | |
| Colour | Brown | |
| Pre-printed | No | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 6% | |
| Tensile Strength | 125N/cm | |
| Trade Name | 60013 | |
| Adhesion Strength | 12N/cm | |
| Standards/Approvals | INGEDE12 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 50mm | ||
Length 25m | ||
Thickness 210μm | ||
Colour Brown | ||
Pre-printed No | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 6% | ||
Tensile Strength 125N/cm | ||
Trade Name 60013 | ||
Adhesion Strength 12N/cm | ||
Standards/Approvals INGEDE12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 12N/cm Adhesion Strength, 210μm Thickness - 60013-00000-10
This packing tape is a heavy-duty paper adhesive tape designed for sealing and securing parcels and components in industrial environments. It combines a paper backing with a synthetic rubber adhesive to deliver robust holding performance across manual and automated application processes, making it suitable for production lines and workshop use.
Features and Benefits:
• 210μm thickness provides Durable protection during handling
• 12N/cm adhesion delivers strong initial tack for secure sealing
• 12N/cm tensile strength resists breakage under strain
• 6% elongation at break allows controlled stretch without failure
• Brown paper backing offers a writable surface for labelling
• 12N/cm adhesion delivers strong initial tack for secure sealing
• 12N/cm tensile strength resists breakage under strain
• 6% elongation at break allows controlled stretch without failure
• Brown paper backing offers a writable surface for labelling
Applications
• Suitable for sealing shipping cartons on automated lines
• Ideal for bundling spare parts in electrical workshops
• Used for securing components during PCB transport
• Can be used for masking and temporary holding in mechanical assembly
• Ideal for bundling spare parts in electrical workshops
• Used for securing components during PCB transport
• Can be used for masking and temporary holding in mechanical assembly
How does the adhesive perform on different surfaces?
The synthetic rubber adhesive offers Rapid tack to common packaging substrates such as corrugated board and paper-based materials, providing immediate grip for fast processing.
Is the tape compatible with automatic dispensers?
Yes, it is formulated for use with both manual and automatic dispensers to suit high-throughput operations.
What handling characteristics should operators expect during application?
Users can expect moderate elongation with limited stretch and a balance of tensile resistance, enabling reliable application without frequent tape failure.
How does the backing material affect post-application marking?
The paper backing accepts ink and pencil marks, allowing clear identification or labelling after sealing.
Related links
- Tesa Brown 60013 Packing Tape, 25 m x 50mm
- Tesa Brown 60013 Packing Tape, 25 m x 75mm
- Tesa Brown 60013 Packing Tape, 300 m x 50mm
- Tesa Grey 4863 Packing Tape, 25 m x 50mm
- Tesa Brown 4513 Packing Tape, 50 m x 50mm
- Tesa Brown 60408 Packing Tape, 50 m x 50mm
- Tesa Brown BNR 57173 Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
