Tesa Transparent 4089 Carton Sealing Tape, 1 km x 50mm

Subtotal (1 pack of 6 units)*

€231.24

(exc. VAT)

€284.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€231.24€38.54

*price indicative

RS Stock No.:
249-8451
Mfr. Part No.:
04089-00004-06
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Carton Sealing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

1km

Thickness

46μm

Colour

Transparent

Dispenser Type

Automatic, Manual

Adhesive Material

Rubber

Elongation at Break

145%

Tensile Strength

43N/cm

Adhesion Strength

2.2N/cm

Trade Name

4089

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Carton Sealing Tape, 1000m Length, 50mm Width - 04089-00004-06


This carton sealing tape is a clear adhesive solution designed for sealing and securing parcels in warehousing and shipping environments, compatible with both manual and automatic dispensers and suitable for routine packing operations.

Features and Benefits:


• Natural rubber adhesive delivers strong initial tack and retention
• Polypropylene film backing provides resistance to abrasion
• 2.2N/cm adhesion strength ensures consistent bond performance
• 43N/cm tensile strength resists breakage under tension
• 145% elongation at break allows stretch before failure
• Operates between -30°C and 100°C for varied climates

Applications


• Suitable for high-volume despatch operations using automatic dispensers
• Ideal for smaller packing stations using manual dispensers
• Used for sealing clear-view packaging where transparency matters
• Can be used for bulk shipping runs requiring long-length rolls
• Appropriate for environments with wide temperature fluctuations

How long will a single roll last in high-throughput packing?


Each roll contains 1000m of tape, allowing extended use before replacement.

What Visual properties will the tape impart to sealed cartons?


The tape is transparent and maintains package visibility without obscuring labels.

How does the backing material affect handling through dispensers?


The polypropylene film provides dimensional stability, aiding smooth feed through automatic mechanisms while remaining usable with manual dispensers.

What mechanical behaviour should be expected when boxes are stressed in transit?


The combination of 43N/cm tensile and 145% elongation permits the tape to stretch and absorb load without immediate rupture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy