Tesa Transparent 4089 Carton Sealing Tape, 66 m x 50mm
- RS Stock No.:
- 781-148
- Mfr. Part No.:
- 04089-00005-06
- Manufacturer:
- Tesa
Subtotal (1 pack of 48 units)*
€81.60
(exc. VAT)
€100.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.60 | €1.70 |
*price indicative
- RS Stock No.:
- 781-148
- Mfr. Part No.:
- 04089-00005-06
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Carton Sealing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 46μm | |
| Colour | Transparent | |
| Adhesive Material | Rubber | |
| Elongation at Break | 145% | |
| Adhesion Strength | 2.2N/cm | |
| Trade Name | 4089 | |
| Tensile Strength | 43N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Carton Sealing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 46μm | ||
Colour Transparent | ||
Adhesive Material Rubber | ||
Elongation at Break 145% | ||
Adhesion Strength 2.2N/cm | ||
Trade Name 4089 | ||
Tensile Strength 43N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Sealing Tape is a general-purpose adhesive solution designed for reliable sealing of light and medium-weight cartons. Its robust design ensures effectiveness in both manual and automatic applications.
Elongation at break of 145 % allows for flexible application
Tensile strength of 43 N/cm delivers robust sealing performance
Suitable for both manual and automatic application processes
Related links
- Tesa Transparent 4089 Carton Sealing Tape, 1 km x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 132 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 66 m x 38mm
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- Tesa Transparent 4089 Packing Tape, 66 m x 50mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1 km x 75mm
