Tesa Transparent 4280 PP Shipping Tape for Carton Sealing, 66 m x 48mm
- RS Stock No.:
- 249-8470
- Mfr. Part No.:
- 04280-00000-00
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 36
€124.75
(exc. VAT)
€153.44
(inc. VAT)
- RS Stock No.:
- 249-8470
- Mfr. Part No.:
- 04280-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | PP Shipping Tape for Carton Sealing | |
| Backing Material | Polypropylene | |
| Width | 48mm | |
| Length | 66m | |
| Thickness | 42μm | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 145% | |
| Tensile Strength | 40N/cm | |
| Trade Name | 4280 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type PP Shipping Tape for Carton Sealing | ||
Backing Material Polypropylene | ||
Width 48mm | ||
Length 66m | ||
Thickness 42μm | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 145% | ||
Tensile Strength 40N/cm | ||
Trade Name 4280 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4280 is a self-adhesive tape based on a 25μm PP-film and a synthetic rubber adhesive. The tape is ideal for sealing and packaging of light- and medium-weight cartons. Tesa 4280 performs best when applied in moderate temperatures and indoor settings.
The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser
The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast and precise positioning during application
The packing tape shows excellent adhesive properties on both polar and non-polar surfaces
Adhesive Material: Synthetic rubber
Related links
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Brown 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 51970 Carton Sealing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 50 m x 48mm
- Tesa Brown 4280 Packing Tape, 100 m x 48mm

