Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- RS Stock No.:
- 646-910
- Mfr. Part No.:
- 04280-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 395 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.50 |
*price indicative
- RS Stock No.:
- 646-910
- Mfr. Part No.:
- 04280-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 48mm | |
| Length | 66m | |
| Thickness | 42μm | |
| Colour | Transparent | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 145% | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 4280 | |
| Adhesion Strength | 4.8N/cm | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 48mm | ||
Length 66m | ||
Thickness 42μm | ||
Colour Transparent | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 145% | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 4280 | ||
Adhesion Strength 4.8N/cm | ||
Tensile Strength 40N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Self-adhesive tape based on a 25μm PP film with synthetic rubber adhesive. Ideal for sealing and packaging light to medium-weight cartons. Tesa 4280 performs best in moderate temperatures and indoor environments. Offers reliable adhesion and smooth application.
The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser
The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast
The packing tape shows excellent adhesive properties on both polar and non polar surfaces
Related links
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 PP Shipping Tape for Carton Sealing, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Brown 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Carton Sealing Tape, 100 m x 48mm
- Tesa Brown 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent Packing Tape, 50 m x 48mm
