Tesa Transparent 51128 Soft Tensilised Polypropylene Tape, 66 m x 25mm
- RS Stock No.:
- 249-8585
- Mfr. Part No.:
- 51128-00032-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 72 units)*
€372.04
(exc. VAT)
€457.61
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €372.04 | €5.167 |
*price indicative
- RS Stock No.:
- 249-8585
- Mfr. Part No.:
- 51128-00032-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Soft Tensilised Polypropylene Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 60μm | |
| Colour | Transparent | |
| Adhesive Material | Rubber | |
| Elongation at Break | 30% | |
| Adhesion Strength | 1N/cm | |
| Tensile Strength | 106N/cm | |
| Trade Name | 51128 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Soft Tensilised Polypropylene Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 25mm | ||
Length 66m | ||
Thickness 60μm | ||
Colour Transparent | ||
Adhesive Material Rubber | ||
Elongation at Break 30% | ||
Adhesion Strength 1N/cm | ||
Tensile Strength 106N/cm | ||
Trade Name 51128 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 51128 is a tensilised polypropylene strapping tape with a special natural rubber adhesive system. Tesa 51128 does not damage the surfaces of typical printed or labelled carton boxes after its removal.
Backing material MOPP
Total thickness 60 μm
Type of adhesive natural rubber
Adhesion to steel 1 N/cm
Elongation at break 30 %
Tensile strength 106 N/cm
Adhesive Material: Natural rubber
Related links
- Tesa Transparent 4204 Packaging Tape, 66 m x 25mm
- Tesa Transparent 4122 Packing Tape, 66 m x 25mm
- Tesa Transparent 4205 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4104 Packing Tape, 66 m x 25mm
- Tesa White 66 m x 25mm
- Tesa White 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Black 60404 Packing Tape, 66 m x 38mm
