Tesa Transparent 64014 Low Noise Packing Tape, 66 m x 50mm
- RS Stock No.:
- 249-8605
- Mfr. Part No.:
- 64014-00038-00
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 36
€135.55
(exc. VAT)
€166.73
(inc. VAT)
- RS Stock No.:
- 249-8605
- Mfr. Part No.:
- 64014-00038-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Low Noise Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 45μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 140% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Trade Name | 64014 | |
| Adhesion Strength | 2.4N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Low Noise Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 45μm | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 140% | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Trade Name 64014 | ||
Adhesion Strength 2.4N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 64014 is based on a PP-backing coated with a water based acrylic adhesive.
The special material combination guarantees a low noise unwinding behaviour
Water based acrylic adhesive
Light resistance
The product is chlorine free and based on derivatives of mineral oil only
The disposal by heat treatment is environmental friendly
Adhesive Material: Acrylic
Related links
- Tesa Transparent 64014 Packing Tape, 66 m x 50mm
- Tesa Brown 64014 Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 4120 Packing Tape, 66 m x 50mm
- Tesa Transparent 4100 Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- Tesa Transparent 58420 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm

