Tesa Transparent 64014 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 646-869
- Mfr. Part No.:
- 64014-00038-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 36 units)*
€135.55
(exc. VAT)
€166.73
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 20 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.55 | €3.765 |
*price indicative
- RS Stock No.:
- 646-869
- Mfr. Part No.:
- 64014-00038-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 45μm | |
| Colour | Transparent | |
| Dispenser Type | Manual | |
| Elongation at Break | 140% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Trade Name | 64014 | |
| Adhesion Strength | 2.4N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 45μm | ||
Colour Transparent | ||
Dispenser Type Manual | ||
Elongation at Break 140% | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Trade Name 64014 | ||
Adhesion Strength 2.4N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 66m Length - 64014-00038-00
This packing tape is a clear sealing solution designed for general-purpose parcel and carton closure in manual handling environments. It combines a polypropylene film backing with an acrylic adhesive to provide consistent bonding for packaging operations where Visual inspection of contents or labels is required.
Features and Benefits:
• 35 N/cm tensile strength delivers robust resistance to tearing
• 2.4 N/cm adhesion provides effective stick to carton surfaces
• 45μm thickness gives dimensional stability under tension
• 140% elongation at break absorbs shock during transit
• 50mm width fits common manual dispensers
• 2.4 N/cm adhesion provides effective stick to carton surfaces
• 45μm thickness gives dimensional stability under tension
• 140% elongation at break absorbs shock during transit
• 50mm width fits common manual dispensers
Applications
• Suitable for sealing corrugated cartons in packing lines
• Ideal for rolls on a manual dispenser for dispatch areas
• Used for clear over‑label protection on shipping parcels
• Can be used for bundling where stretch absorption is needed
• Suitable for warehouse shipping where item visibility matters
• Ideal for rolls on a manual dispenser for dispatch areas
• Used for clear over‑label protection on shipping parcels
• Can be used for bundling where stretch absorption is needed
• Suitable for warehouse shipping where item visibility matters
How long will a single roll provide continuous sealing?
A roll contains 66 m of tape which determines run length before replacement.
What substrate materials will the adhesive bond to reliably?
The acrylic adhesive is formulated to adhere to standard carton board and similar paper‑based surfaces.
How does the backing material affect handling performance?
The polypropylene film backing offers dimensional control and smooth unwinding during application.
Can the tape withstand tensile forces during automated conveyance?
With a tensile strength of 35 N/cm and 140% elongation, it resists breakage under moderate conveyor stresses.
Related links
- Tesa Transparent 64014 Packing Tape, 66 m x 50mm
- Tesa Transparent 64014 Low Noise Packing Tape, 66 m x 50mm
- Tesa Brown 64014 Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 4104 Packing Tape, 66 m x 50mm
- Tesa Transparent 4120 Packing Tape, 66 m x 50mm
- Tesa Transparent 58420 Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
