Tesa Brown 64014 Packing Tape, 66 m x 50mm

Subtotal (1 unit)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
  • Plus 508 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.80

*price indicative

RS Stock No.:
646-873
Mfr. Part No.:
64014-00039-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

66m

Thickness

45μm

Colour

Brown

Dispenser Type

Manual

Elongation at Break

140%

Adhesive Material

Acrylic

Adhesion Strength

2.4N/cm

Tensile Strength

35N/cm

Trade Name

64014

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Packing Tape, 50mm Width, 66m Length - 64014-00039-00


This packing tape is a brown polypropylene film tape with an acrylic adhesive designed for manual carton sealing in industrial and shipping environments. It provides a balance of adhesion and flexibility for routine packaging tasks and is supplied on rolls for use with handheld dispensers.

Features and Benefits:


• 45μm backing offers consistent film strength and handling
• 2.4N/cm adhesion secures cartons during transit
• 35N/cm tensile strength resists breakage under load
• 140% elongation absorbs shock and accommodates package movement
• 50mm width offers broad surface coverage for sealing

Applications


• Used for sealing cartons in warehouse despatch operations
• Suitable for bulk packaging for postal and courier shipments
• Ideal for hand-applied sealing with a manual dispenser
• Used for securing mixed-content boxes during handling

What type of adhesive is used and how does it perform?


An acrylic adhesive is used which provides reliable tack and ageing stability on corrugated surfaces.

How does the tape behave when packages experience movement?


The tape stretches to 140% elongation, allowing it to Flex with shocks and vibrations without immediate failure.

What substrate composes the tape backing and what handling characteristics does it give?


The backing is a polypropylene film that yields a smooth, dimensionally stable surface for consistent unwind and application.

What physical strength metrics indicate suitability for heavy parcels?


Tensile strength of 35N/cm combined with 2.4N/cm adhesion demonstrates a balance of load resistance and bond strength for heavy-duty sealing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy