Tesa Silver 51128 Packing Tape, 66 m x 19mm

Subtotal (1 unit)*

€5.94

(exc. VAT)

€7.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 142 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.94

*price indicative

RS Stock No.:
277-5117
Mfr. Part No.:
51128-00031-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Mono-Oriented Polypropylene

Width

19mm

Length

66m

Thickness

60μm

Colour

Silver

Pre-printed

Yes

Elongation at Break

30%

Adhesive Material

Rubber

Tensile Strength

106N/cm

Trade Name

51128

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Soft Tensilised Polypropylene tape is a strapping tape with a special solvent-free natural rubber adhesive system. It is applied in securing of pallets loaded with printed or labelled carton boxes.

Does not damage the surface after removal of it

Backing material is MOPP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy