Tesa White 51128 Packing Tape, 66 m x 50mm

Subtotal (1 unit)*

€14.32

(exc. VAT)

€17.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.32

*price indicative

RS Stock No.:
636-733
Mfr. Part No.:
51128-00033-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Mono-Oriented Polypropylene

Width

50mm

Length

66m

Thickness

60μm

Colour

White

Adhesive Material

Rubber

Elongation at Break

30%

Trade Name

51128

Adhesion Strength

1N/cm

Tensile Strength

106N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Soft tensilised polypropylene strapping tape features a special solvent-free natural rubber adhesive system. It is designed to avoid damaging the surfaces of typical printed or labelled carton boxes upon removal. This tape combines secure holding power with surface-safe removal, making it ideal for packaging applications that require both strength and care.

It is used for securing of pallets loaded with printed or labelled carton boxes

No discoloration

Residue free removability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy