3M Transparent 3739 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 285-3945
- Distrelec Article No.:
- 304-34-604
- Mfr. Part No.:
- 7000095403
- Manufacturer:
- 3M
Subtotal (1 box of 36 units)*
€119.42
(exc. VAT)
€146.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €119.42 | €3.317 |
*price indicative
- RS Stock No.:
- 285-3945
- Distrelec Article No.:
- 304-34-604
- Mfr. Part No.:
- 7000095403
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 54μm | |
| Colour | Transparent | |
| Elongation at Break | 165% | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 4.4N/cm | |
| Trade Name | 3739 | |
| Tensile Strength | 47N/cm | |
| Minimum Operating Temperature | 16°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | AFERA 5006:2008 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 54μm | ||
Colour Transparent | ||
Elongation at Break 165% | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 4.4N/cm | ||
Trade Name 3739 | ||
Tensile Strength 47N/cm | ||
Minimum Operating Temperature 16°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals AFERA 5006:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Packing Tape, 50mm Width, 66m Length - 7000095403
This packing tape is a transparent sealing solution designed for industrial parcel and carton closure in controlled-temperature environments. It combines a biaxially oriented polypropylene backing with a rubber resin adhesive to provide a balance of flexibility and bond performance, suited to repetitive use in production lines and warehouse operations.
Features and Benefits:
• Strong adhesion 4.4 N/cm delivers secure parcel sealing
• High tensile strength 47 N/cm resists tearing under load
• Stretch 165% elongation absorbs impact during transit
• Durable 0.054mm thickness maintains integrity over handling
• Temperature sensitive 16–25 °C range ensures predictable performance
• Long roll 66 m supplies sustained use in high-throughput areas
• High tensile strength 47 N/cm resists tearing under load
• Stretch 165% elongation absorbs impact during transit
• Durable 0.054mm thickness maintains integrity over handling
• Temperature sensitive 16–25 °C range ensures predictable performance
• Long roll 66 m supplies sustained use in high-throughput areas
Applications
• Suitable for sealing cardboard cartons in fulfilment centres
• Ideal for automated case sealing on conveyor lines
• Used for bundling components in electrical assembly plants
• Can be used for labelling large crates prior to shipping
• Used with dispatch trolleys in mechanical workshops
• Ideal for automated case sealing on conveyor lines
• Used for bundling components in electrical assembly plants
• Can be used for labelling large crates prior to shipping
• Used with dispatch trolleys in mechanical workshops
What backing material provides dimensional stability?
The film is biaxially oriented polypropylene which gives consistent tear resistance and controlled stretch for reliable handling.
How does the adhesive perform on routine packaging substrates?
The rubber resin adhesive formulates a fast initial tack and sustained bond to paperboard and corrugate commonly used in shipping.
Is the tape suitable for high-volume dispensing?
Yes, the 66 m roll length reduces changeovers and is compatible with manual and semi-automatic dispensers used in warehouses.
What standard does this product meet for performance criteria?
It conforms to AFERA 5006:2008, aligning with recognised European test procedures for adhesive tapes.
Related links
- 3M Transparent Scotch 3739 Packing Tape, 990 m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm
- 3M Clear 3739 Packing Tape, 66 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm
- 3M Transparent 700009547 Packing Tape, 66 m x 50mm
- 3M Transparent Packing Tape, 66 m x 50mm
- 3M Transparent 309BC Double Coated Tissue Tape Packing Tape, 66 m x 50mm