3M Transparent Packing Tape, 66 m x 50mm
- RS Stock No.:
- 285-6315
- Distrelec Article No.:
- 302-14-499
- Mfr. Part No.:
- 7100135318
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6315
- Distrelec Article No.:
- 302-14-499
- Mfr. Part No.:
- 7100135318
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 28μm | |
| Colour | Transparent | |
| Adhesive Material | Resin | |
| Elongation at Break | 165% | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride | ||
Width 50mm | ||
Length 66m | ||
Thickness 28μm | ||
Colour Transparent | ||
Adhesive Material Resin | ||
Elongation at Break 165% | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotch Series Packing Tape, 50mm Width, 66m Length - 7100135318
This packing tape is designed for various packaging and shipping needs. With a width of 50mm and a generous length of 66m, it is a versatile solution suited for securing and sealing boxes and parcels effectively. Manufactured from durable polyvinyl chloride (PVC), this transparent tape offers reliable performance in numerous applications, making it an essential addition to any packaging supplies inventory.
Features & Benefits
• Transparent finish ensures discreet sealing for any package
• Heavy-duty construction withstands rigorous handling during transit
• Strong adhesive provides secure, long-lasting bonds on surfaces
• High elongation at break of 160% accommodates various materials
• Exceptional tensile strength of 38.55N/cm supports heavy items
• Durable design ensures reliability in industrial and commercial settings
Applications
• Used for securely sealing cardboard boxes and parcels
• Effective for bundling items in warehouses and distribution centres
• Ideal for packaging in automation and electrical sectors
• Suitable for requiring robust sealing solutions in mechanical industries
How does the adhesive performance of this tape hold up during shipping?
The strong adhesive ensures that packages remain securely sealed throughout transit, preventing accidental openings and damage.
What types of surfaces can this tape adhere to effectively?
This tape adheres well to various surfaces including cardboard, plastic, and metal, making it versatile for different packaging and shipping tasks.
Can this tape withstand temperature fluctuations during transport?
Yes, the durable PVC material allows this tape to maintain effective adhesion even in varying temperature conditions, ensuring reliable performance.
Is this packing tape suitable for industrial use?
Yes, its heavy-duty nature and high tensile strength make it ideal for industrial applications, providing secure sealing for heavy items and equipment.
Related links
- 3M Transparent 700009547 Packing Tape, 66 m x 50mm
- 3M Transparent 3739 Packing Tape, 66 m x 50mm
- RS PRO Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent 309BC Double Coated Tissue Tape Packing Tape, 66 m x 50mm
- Tesa Transparent 4024 Packing Tape, 66 m x 50mm