Master Lock Padlock Steel Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 9 mm Diameter, 52mm Body
- RS Stock No.:
- 108-878
- Mfr. Part No.:
- M5EURT
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.21 |
*price indicative
- RS Stock No.:
- 108-878
- Mfr. Part No.:
- M5EURT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 52mm | |
| Application | Residential Gate, Locker, Shades, Self-Storage Unit, Gang Box, Tool, Garage, Fences, Job Box, Workshop | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 52mm | ||
Application Residential Gate, Locker, Shades, Self-Storage Unit, Gang Box, Tool, Garage, Fences, Job Box, Workshop | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Excell Laminated Padlocks feature a 52mm wide laminated steel body for maximum strength and reliability, and are surrounded by stainless steel and zinc outer components for weather resistance. The 9mm diameter octagonal shackle is 25mm long and made of Tough-Cut boron-carbide, 52% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Dual ball bearing locking for maximum pry resistance
Reinforced body bumper for scratch resistance
4-pin cylinder for increased pick resistance
Keyed alike padlocks
Limited Lifetime Warranty
Related links
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Steel Lock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
