Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike, 29 mm Shackle Length, 9 mm Diameter, 40mm Body
- RS Stock No.:
- 108-932
- Mfr. Part No.:
- 7804EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.65 |
*price indicative
- RS Stock No.:
- 108-932
- Mfr. Part No.:
- 7804EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 29mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Laminated Steel | |
| Colour | Gold | |
| Width | 40mm | |
| Application | Self-Storage Unit, Locker, Gang Box, Tool, Residential Gate, Workshop, Shades, Fences, Garage, Job Box | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 29mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Laminated Steel | ||
Colour Gold | ||
Width 40mm | ||
Application Self-Storage Unit, Locker, Gang Box, Tool, Residential Gate, Workshop, Shades, Fences, Garage, Job Box | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Laminated Padlock features a 40mm wide laminated steel body for maximum strength and reliability. The 9mm diameter shackle is 29mm long and made of hardened steel, offering extra resistance to cutting and sawing. A black weather resistant thermoplastic shell is designed to add protection against moisture, dirt and grime. The 4-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Wide laminated steel body for superior strength
Black weather resistant thermoplastic shell provides outdoor protection
Hardened steel shackle for extra cut resistance
Dual locking levers provide extra pry resistance
4-pin cylinder helps prevent picking
Limited Lifetime Warranty
Related links
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 51mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
