Master Lock Padlock Steel Padlock Weatherproof Keyed Alike, 38 mm Shackle Length, 9 mm Diameter, 50mm Body

Subtotal (1 unit)*

€30.23

(exc. VAT)

€37.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +€30.23

*price indicative

RS Stock No.:
119-991
Mfr. Part No.:
M5KALF
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

9mm

Shackle Length

38mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Colour

Silver

Width

50mm

Application

Fences, Gang Box, Locker, Workshop, Self-Storage Unit, Garage, Job Box, Tool, Shades, Residential Gate

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Excell Laminated Padlock, Keyed Alike - multiple locks open with the same key - features a 50mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The 9mm diameter octagonal shackle is 38mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.

38mm shackle length for more uses

Dual ball bearing locking for maximum pry resistance

Reinforced body bumper for scratch resistance

4-pin cylinder for increased pick resistance

Limited Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy