Master Lock Padlock Aluminium Padlock Weatherproof, 26 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 108-904
- Mfr. Part No.:
- 7640EURDBLK
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.22 |
*price indicative
- RS Stock No.:
- 108-904
- Mfr. Part No.:
- 7640EURDBLK
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 26mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 40mm | |
| Application | Basement Storage Unit, Health Club, School, Job Box, Tool, Gang Box, Employee | |
| Weatherproof | Yes | |
| Standards/Approvals | DIN EN 60664-1 (VDE 0110-1) | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 26mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Aluminium | ||
Colour Black | ||
Width 40mm | ||
Application Basement Storage Unit, Health Club, School, Job Box, Tool, Gang Box, Employee | ||
Weatherproof Yes | ||
Standards/Approvals DIN EN 60664-1 (VDE 0110-1) | ||
- COO (Country of Origin):
- CN
The Master Lock Set-Your-Own Combination Padlock features a 40mm wide solid aluminum body for durability with a black lacquer painted finish. The 6mm diameter shackle is 26mm long and made of chrome-plated steel, offering resistance to cutting and sawing. The 4 dial combination security offers keyless convenience. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
40mm wide solid aluminum body for durability
Chrome plated steel shackle for cut resistance
4-digit set-your-own combination security for keyless convenience
Limited Lifetime Warranty
Related links
- Master Lock Padlock Aluminium Padlock Weatherproof 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 40mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
