Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike, 21 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 589-683
- Mfr. Part No.:
- 9140EURT
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€17.47
(exc. VAT)
€21.49
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.47 |
*price indicative
- RS Stock No.:
- 589-683
- Mfr. Part No.:
- 9140EURT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 21mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Silver | |
| Width | 40mm | |
| Application | Hardened Steel Shackle | |
| Quantity Per Package | 2Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 21mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Silver | ||
Width 40mm | ||
Application Hardened Steel Shackle | ||
Quantity Per Package 2Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Aluminium Padlock features a 40mm wide solid aluminium lock body that is durable and resists corrosion. The 6mm diameter shackle is 21mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 4 pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering.
Hardened steel shackle for extra cut resistance
4 pin cylinder for increased pick resistance
Dual locking levers for added protection from prying and hammering
Set of 2 keyed alike padlocks
Related links
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 20mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 60mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 30mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof 40mm Body
