Master Lock Padlock Brass Padlock, 51 mm Shackle Length, 6 mm Diameter, 51mm Body
- RS Stock No.:
- 108-887
- Mfr. Part No.:
- 140EURDLH
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.84 |
*price indicative
- RS Stock No.:
- 108-887
- Mfr. Part No.:
- 140EURDLH
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 51mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Colour | Red | |
| Width | 51mm | |
| Application | Locker, Tool Box, Self-Storage Unit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 51mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Colour Red | ||
Width 51mm | ||
Application Locker, Tool Box, Self-Storage Unit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Brass Padlock features a 40mm wide solid brass lock body that is strong, durable and resists corrosion. The 6mm diameter shackle is 51mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Hardened steel shackle for extra cut resistance
Maximum shackle length for more uses
4-pin cylinder for increased pick resistance
Dual locking levers for added protection from prying and hammering
Limited Lifetime Warranty
Related links
- Master Lock Padlock Brass Padlock 40mm Body
- Master Lock Padlock Steel Padlock Keyed Alike 51mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 51mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Steel Padlock Weatherproof 51mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51mm Body
- Master Lock Padlock Laminated Steel Padlock 51mm Body
- Yale1 Padlock Brass Padlock Weatherproof 51mm Body
