Kasp Padlock Brass Padlock, 22 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 794-732
- Mfr. Part No.:
- K12040
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.68 |
*price indicative
- RS Stock No.:
- 794-732
- Mfr. Part No.:
- K12040
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock is a robust security solution designed for safeguarding your belongings with ease. This 40mm padlock combines strength and practicality, ensuring reliable protection for various applications.
Solid brass body offers durability and resistance to corrosion
Hardened steel shackle enhances resistance to cutting and leverage attacks
Double bolted locking mechanism provides extra security against tampering
Supplied with 2 keys for convenience and easy access
Lock width measures 40 mm for versatility in use
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Combination Padlock Brass Combination Padlock 40mm Body
- Master Lock Padlock Brass Padlock 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock 40mm Body
- RS PRO Key Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
