Kasp Padlock Stainless Steel Padlock Keyed Alike, 17 mm Shackle Length, 10 mm Diameter, 70mm Body
- RS Stock No.:
- 794-801
- Mfr. Part No.:
- K16070A1
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€31.40
(exc. VAT)
€38.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.40 |
*price indicative
- RS Stock No.:
- 794-801
- Mfr. Part No.:
- K16070A1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 70mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 70mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Lock is a robust padlock designed for high security, offering a reliable solution for safeguarding your belongings with its sturdy build and Advanced features.
Hardened steel shackle enhances resistance to cutting
Double bolted locking mechanism improves security against tampering
Stainless steel body ensures maximum corrosion resistance
5 pin cylinder includes anti-pick mushroom pins for added protection
Drill-resistant keyway prevents unauthorised access
Related links
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70mm Body
- Kasp Padlock Stainless Steel Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Yale1 Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
