Yale1 Padlock Stainless Steel Padlock Weatherproof, 70 mm Diameter, 70mm Body

Subtotal (1 unit)*

€25.87

(exc. VAT)

€31.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.87

*price indicative

RS Stock No.:
745-631
Mfr. Part No.:
26975000
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

70mm

Indoor/Outdoor

Outdoor

Material

Stainless Steel

Colour

Silver

Width

70mm

Application

Outdoor

Weatherproof

Yes

Number of Keys

3

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 stainless steel disc lock is designed for maximum protection, ensuring your valuables are secure in outdoor environments and withstand harsh weather conditions.

Closed and hardened shackle prevents cutting

Tested to EN12320:2012 for resistance against various attack methods

Holds up against 240 hours of corrosion resistance testing

Designed for optimal performance with 10,000 opening and closing cycles

Key retention feature ensures keys remain in the lock when open

Packaging reduces ecological footprint by 10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy