Siemens Padlock Padlock, 34.2mm Body
- RS Stock No.:
- 152-488
- Mfr. Part No.:
- 3VA9038-0LB10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€51.62
(exc. VAT)
€63.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.62 |
*price indicative
- RS Stock No.:
- 152-488
- Mfr. Part No.:
- 3VA9038-0LB10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Width | 34.2mm | |
| Standards/Approvals | UL, EAC, RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Width 34.2mm | ||
Standards/Approvals UL, EAC, RoHS, CE, UKCA | ||
- COO (Country of Origin):
- IN
The Siemens locking provision for handle accessory is an essential addition for your operational needs, designed specifically to enhance the functionality of your equipment. Suitable for a range of models, this accessory provides a secure solution, ensuring that handle mechanisms operate efficiently and safely in various environments. With its robust design and lightweight structure, it integrates seamlessly into existing systems, providing peace of mind with every use. This product not only adheres to high-quality standards but also offers compatibility with multiple configurations, making it a versatile choice for any professional setting.
Enhances safety and reliability of handle mechanisms
Lightweight design allows for easy installation
Compatible with various models for flexibility
Built to withstand various environmental conditions
Compliant with international certification standards
Related links
- Siemens Padlock Padlock
- Siemens Padlock Padlock Weatherproof
- Siemens Padlock
- Siemens SENTRON Blocking Element for use with Circuit Breaker
- Siemens Locking Device for use with Circuit Breaker 3VA27
- Siemens Locking Device for use with 3VA55/65/66 Series
- Siemens SENTRON Handle Locking Device for use with 3VA1 100/160
- Siemens SENTRON Handle Locking Device for use with 3VA2 100/160/250/400/630 3VA5 400/600,
