Siemens Padlock Padlock Weatherproof
- RS Stock No.:
- 152-939
- Mfr. Part No.:
- 3RV1913-6B
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.00 |
*price indicative
- RS Stock No.:
- 152-939
- Mfr. Part No.:
- 3RV1913-6B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Indoor/Outdoor | Indoor | |
| Application | Industrial | |
| Weatherproof | Yes | |
| Standards/Approvals | VDE, PRS, EAC, UKCA, IP55, DNV, RMRS, ABS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Indoor/Outdoor Indoor | ||
Application Industrial | ||
Weatherproof Yes | ||
Standards/Approvals VDE, PRS, EAC, UKCA, IP55, DNV, RMRS, ABS, CE | ||
- COO (Country of Origin):
- IT
The Siemens innovative locking device is designed to securely manage up to three padlocks, enhancing the safety of your enclosure. Perfectly suited for various industrial applications, this device ensures optimal protection and functionality. With robust construction and an IP55 protection class, it provides excellent resistance against dust and water, making it ideal for challenging environments. The establishment of an emergency off function ensures added safety, while compliance with rigorous approval standards, including marine and shipping certifications, underscores its reliability in critical situations. This product is an essential choice for professionals seeking dependable locking solutions.
Use with three padlocks for enhanced security
IP55 rating protects against dust and water
Built to withstand challenging environmental conditions
Complies with marine and shipping safety standards
Emergency off function improves operational safety
Related links
- Siemens Padlock Padlock, 34.2mm Body
- ABUS Padlock Padlock Weatherproof
- Siemens Padlock Padlock
- Yale1 Padlock Padlock Weatherproof 62mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Padlock Padlock Weatherproof 47mm Body
- Yale1 Padlock Padlock Weatherproof, 9.5 mm Shackle
- Squire Padlock Steel Padlock Weatherproof
