RS PRO Key Nylon Padlock, 38 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 217-696
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.42
(exc. VAT)
€20.20
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 11 December 2026
- Plus 270 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.42 |
*price indicative
- RS Stock No.:
- 217-696
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Nylon | |
| Colour | Red | |
| Width | 40mm | |
| Application | General Purpose | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Nylon | ||
Colour Red | ||
Width 40mm | ||
Application General Purpose | ||
Quantity Per Package 1Per Pack | ||
Weatherproof No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Padlock, Key Lock Type
The RS PRO Padlock is designed for secure indoor applications, offering a reliable solution for safeguarding your assets. With a robust nylon lock body and a heavy steel chrome-plated shackle, this padlock ensures durability and resistance to various environmental factors.
Features and Benefits
Nylon lock body is resistant to impact and UV, providing long-lasting durability
Resistant to high and low temperatures, ensuring performance in diverse conditions
Heavy steel chrome-plated shackle enhances security and strength
Lock body dimensions: Length 45mm, Width 40mm, Thickness 19mm, suitable for various locking needs
Shackle diameter of 6mm and height of 38mm, offering a secure fit
Includes 2 sets of lock body warning labels, allowing for owner information to be added
Applications
Ideal for indoor use in commercial, industrial, and residential settings where secure locking is required
Additional Information
Key lock type, keyed to differ for individual security
Not weatherproof, designed specifically for indoor environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key Nylon Padlock 40mm Body
- RS PRO Key Nylon Padlock 40mm Body
- RS PRO Key Aluminium Safety Padlock 40mm Body
- RS PRO Key Brass Padlock 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Key Brass 6 mm Shackle, 40mm Body
- Kasp Key Nylon Padlock Weatherproof 40mm Body
- RS PRO Key Brass Padlock Keyed Alike 40mm Body
