Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike, 38 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 108-884
- Mfr. Part No.:
- 406KARED
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€20.41
(exc. VAT)
€25.10
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.41 |
*price indicative
- RS Stock No.:
- 108-884
- Mfr. Part No.:
- 406KARED
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zenex Thermoplastic | |
| Colour | Red | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zenex Thermoplastic | ||
Colour Red | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Dielectric Thermoplastic Safety Padlock, keyed alike multiple locks open with the same key features a 1-1/2in (38mm) wide Zenex Thermoplastic red body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter plastic shackle to help prevent electrocution and arc flashing and to prevent electrical current from shackle to key. All components are non-sparking and non-magnetic. Designed exclusively for Lockout/Tagout applications, the durable, lightweight material is easy to carry and padlock has key retaining cylinder to ensure the padlock is not left unlocked.
Plastic shackle helps prevent electrocution and arc flashing, also prevents electrical current from shackle to key
All components are non-sparking and non-magnetic
Designed exclusively for lockout tagout applications
Durable, lightweight, non-conductive Thermoplastic lock body
Related links
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 900mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50mm Body
- Master Lock Padlock Steel Padlock Keyed Alike 51mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 51mm Body
