ABUS Bolt Steel Padlock Weatherproof, 21.5 mm Shackle Length, 15 mm Diameter, 110mm Body
- RS Stock No.:
- 518-576
- Mfr. Part No.:
- Z1L93RK/110-UK
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€277.38
(exc. VAT)
€341.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.38 |
*price indicative
- RS Stock No.:
- 518-576
- Mfr. Part No.:
- Z1L93RK/110-UK
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Bolt | |
| Product Type | Padlock | |
| Shackle Diameter | 15mm | |
| Shackle Length | 21.5mm | |
| Material | Steel | |
| Width | 110mm | |
| Application | High Security Perimeter Gates and Fencing | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320 CEN Grade 6, LPCB SR3 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Bolt | ||
Product Type Padlock | ||
Shackle Diameter 15mm | ||
Shackle Length 21.5mm | ||
Material Steel | ||
Width 110mm | ||
Application High Security Perimeter Gates and Fencing | ||
Weatherproof Yes | ||
Standards/Approvals EN12320 CEN Grade 6, LPCB SR3 | ||
- COO (Country of Origin):
- GB
The ABUS Padlock is built to secure assets of the greatest value. It has a shackle and lock body manufactured from hardened special steel with a patented Nano Protect coating that makes it highly resistant to harsh conditions. This padlock is designed to protect high security sites, assets and goods, largely in the critical national infrastructure markets.
EN12320 CEN Grade 6
Cylinder protected against drilling or bumping and pulling open
Double bolted locking mechanism increases the security of the lock
Related links
- ABUS Bolt Steel Padlock Weatherproof 70mm Body
- ABUS Key Steel Monobloc Padlock Weatherproof, 15 mm Shackle
- ABUS Key Steel Padlock Weatherproof 70mm Body
- ABUS Padlock Stainless Steel Padlock Weatherproof 42.8mm Body
- ABUS Key Steel Padlock Weatherproof 53mm Body
- ABUS Key Steel Padlock Weatherproof 44mm Body
- ABUS Keyed Brass 12 mm Shackle, 77mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53mm Body
