ABUS Bolt Steel Padlock Weatherproof, 32 mm Shackle Length, 15 mm Diameter, 70mm Body
- RS Stock No.:
- 518-575
- Mfr. Part No.:
- Z1L83CS/70UK
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€264.51
(exc. VAT)
€325.35
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.51 |
*price indicative
- RS Stock No.:
- 518-575
- Mfr. Part No.:
- Z1L83CS/70UK
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Bolt | |
| Shackle Diameter | 15mm | |
| Shackle Length | 32mm | |
| Material | Steel | |
| Width | 70mm | |
| Application | Secure Valuables | |
| Weatherproof | Yes | |
| Standards/Approvals | LPCB SR3 Approved, EN12320 CEN Grade 6 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Bolt | ||
Shackle Diameter 15mm | ||
Shackle Length 32mm | ||
Material Steel | ||
Width 70mm | ||
Application Secure Valuables | ||
Weatherproof Yes | ||
Standards/Approvals LPCB SR3 Approved, EN12320 CEN Grade 6 | ||
- COO (Country of Origin):
- GB
The ABUS Premium high security padlock is built to secure assets of the greatest value. It has a shackle and lock body manufactured from hardened special steel with a patented Nano Protect coating that makes it highly resistant to harsh conditions. This padlock is designed to protect high security sites, assets and goods, largely in the critical national infrastructure markets.
EN12320 CEN Grade 6
Cylinder protected against drilling or bumping and pulling open
Double bolted locking mechanism increases the security of the lock
Related links
- ABUS Key Steel Padlock Weatherproof 70mm Body
- ABUS Bolt Steel Padlock Weatherproof 110mm Body
- ABUS Keyed Brass 12 mm Shackle, 70mm Body
- Squire Padlock Steel Padlock Weatherproof 70mm Body
- Kasp Key Steel Padlock Weatherproof 70mm Body
- Yale1 Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70mm Body
